Part Details for S5-100RF9 by Riedon
Overview of S5-100RF9 by Riedon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5-100RF9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17630721
|
Arrow Electronics | Res Wirewound 100 Ohm 1% 4W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1651 Container: Cut Strips | Americas - 82 |
|
$0.3402 / $0.3575 | Buy Now |
DISTI #
25926851
|
Verical | Res Wirewound 100 Ohm 1% 4W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1651 | Americas - 82 |
|
$0.3402 / $0.3517 | Buy Now |
Part Details for S5-100RF9
S5-100RF9 CAD Models
S5-100RF9 Part Data Attributes
|
S5-100RF9
Riedon
Buy Now
|
Compare Parts:
S5-100RF9
Riedon
|
Samacsys Manufacturer | Riedon |