Part Details for S5-50-C0 by Panduit Corp
Overview of S5-50-C0 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5-50-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13142-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 4.72" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
3442 In Stock |
|
$0.0457 / $0.0537 | Buy Now |
DISTI #
S5-50-C0
|
Avnet Americas | STRONGHOLD CABLE TIE, 4.7"L (120MM), STA - Bulk (Alt: S5-50-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
644-S5-50-C0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 4.7 L 50LB UV W/R RoHS: Compliant | 1150 |
|
$0.0450 / $0.1000 | Buy Now |
DISTI #
71948024
|
RS | StrongHold Cable Tie, 4.7L (120mm), Standard, Nylon, Weather Resistant, Black | Panduit S5-50-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 / $0.0480 | RFQ |
DISTI #
PANS5-50-C0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 4.7L 120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Black 24mm 222N StrongHold™ Package RoHS: Compliant |
1600 In Stock 10000 Factory Stock |
|
$0.0710 / $0.0870 | Buy Now |
DISTI #
000000000005648839
|
Sager | Cable Ties GP CONTR TIES BLK 4.7 L 50LB UV W/R Min Qty: 1000 | 0 |
|
$0.0328 / $0.0429 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 24mm 222N StrongHold™ Package RoHS: Compliant |
1600 In Stock 10000 Factory Stock |
|
$0.0710 / $0.0870 | Buy Now |