Part Details for S5-50-M0 by Panduit Corp
Overview of S5-50-M0 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5-50-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13144-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 4.72" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.0319 / $0.0369 | Buy Now |
DISTI #
S5-50-M0
|
Avnet Americas | General Purpose Contractor Cable Tie UV Weather Resistant Outdoor Use 50lbs 4.7inch -40to 85°C Nylon 6.6Black 1000/Bulk Pack - Bulk (Alt: S5-50-M0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0231 | Buy Now |
DISTI #
644-S5-50-M0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 4.7 L 50LB UV W/R RoHS: Compliant | 9027 |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
71948026
|
RS | StrongHold Cable Tie, 4.7L (120mm), Standard, Nylon, Weather Resistant, Black | Panduit S5-50-M0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 / $0.0330 | RFQ |
DISTI #
PANS5-50-M0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 4.7L 120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Black 24mm 222N StrongHold™ Package RoHS: Compliant |
10000 In Stock 2000 Factory Stock |
|
$0.0264 / $0.0307 | Buy Now |
DISTI #
000000000005648841
|
Sager | Cable Ties GP CONTR TIES BLK 4.7 L 50LB UV W/R Min Qty: 10000 | 0 |
|
$0.0242 / $0.0304 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 24mm 222N StrongHold™ Package RoHS: Compliant |
10000 In Stock 2000 Factory Stock |
|
$0.0264 / $0.0307 | Buy Now |
Part Details for S5-50-M0
S5-50-M0 CAD Models
S5-50-M0 Part Data Attributes
|
S5-50-M0
Panduit Corp
Buy Now
|
Compare Parts:
S5-50-M0
Panduit Corp
|
Samacsys Manufacturer | Panduit |