Part Details for S500-3.15-R by Eaton Bussmann
Overview of S500-3.15-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S500-3.15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9970
|
Newark | Fuse, Quick Blow, 3.15A, 5X20Mm, Glass, Blow Characteristic:Fast Acting, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S500 Series, Breaking Capacity Current Rohs Compliant: Yes |Eaton Bussmann S500-3.15-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12400 |
|
$0.6160 / $1.6500 | Buy Now |
DISTI #
283-S500-3.15-R-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2840 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE RoHS: Compliant | 196 Factory Stock |
|
$2.2300 / $3.0300 | Buy Now |
DISTI #
1123084
|
element14 Asia-Pacific | FUSE, QUICK BLOW, 3.15A, 5X20MM, GLASS RoHS: Compliant Min Qty: 10 Container: Each | 15140 |
|
$0.1682 / $0.3899 | Buy Now |
DISTI #
1123084
|
Farnell | FUSE, QUICK BLOW, 3.15A, 5X20MM, GLASS RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 5 Days Container: Each | 12400 |
|
$0.1921 / $0.2360 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE RoHS: Compliant | 196 Factory Stock |
|
$2.2300 / $3.0300 | Buy Now |