Part Details for S500-800-R by Eaton Bussmann
Overview of S500-800-R by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S500-800-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9981
|
Newark | Fuse, Quick Blow, 800Ma, Blow Characteristic:Fast Acting, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S500 Series, Breaking Capacity Current Ac:35A, Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S500-800-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 583 |
|
$5.7600 | Buy Now |
DISTI #
31P0989
|
Newark | Cartridge Fuses S500 800Ma Fuse |Eaton Bussmann S500-800-R Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.9400 | Buy Now |
DISTI #
2266-S500-800-R-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
890 In Stock |
|
$2.5200 | Buy Now |
DISTI #
283-S500-800-R-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2840 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE RoHS: Compliant |
890 Partner Stock |
|
$2.2300 / $3.0300 | Buy Now |
DISTI #
S500-800-R
|
TME | Fuse: fuse, time-lag, 800mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$3.4600 | RFQ |
DISTI #
000000000001626347
|
Sager | Cartridge Fuses S500 800mA FUSE | 0 |
|
Buy Now | |
DISTI #
1123094
|
element14 Asia-Pacific | FUSE, QUICK BLOW, 800MA RoHS: Compliant Min Qty: 10 Container: Each | 583 |
|
$0.2521 / $0.2662 | Buy Now |
DISTI #
1123094
|
Farnell | FUSE, QUICK BLOW, 800MA RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 583 |
|
$0.3265 / $0.3480 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE RoHS: Compliant |
890 Partner Stock |
|
$2.2300 / $3.0300 | Buy Now |