Part Details for S501-1-R by Eaton Bussmann
Overview of S501-1-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S501-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-S501-1-R-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$4.1300 | Buy Now |
DISTI #
283-S501-1-R-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7635 / $7.8100 | Buy Now |
|
Onlinecomponents.com | Fuse, Cylinder, Fast Acting, 1A, 5x20mm, Ceramic, Cartridge, 250 VAC RoHS: Compliant |
60 Partner Stock |
|
$3.2900 / $4.4700 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 1A, 250VAC, 1500A (IR), INLINE/HOLDER | 225 |
|
$3.0780 / $7.6950 | Buy Now |
DISTI #
S501-1-R
|
TME | Fuse: fuse, quick blow, 1A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$5.1500 | RFQ |
DISTI #
000000000003493602
|
Sager | Cartridge Fuses S501 1A | 0 |
|
Buy Now | |
|
Master Electronics | Fuse, Cylinder, Fast Acting, 1A, 5x20mm, Ceramic, Cartridge, 250 VAC RoHS: Compliant |
60 Partner Stock |
|
$3.2900 / $4.4700 | Buy Now |