Part Details for S501-2-R by Eaton Corporation
Overview of S501-2-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S501-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S501-2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: S501-2-R) RoHS: Not Compliant Min Qty: 30 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3664 / $3.7346 | Buy Now |
DISTI #
92K9985
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: 92K9985) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6840 / $1.8300 | Buy Now |
DISTI #
504-S501-2-R
|
Mouser Electronics | Cartridge Fuses S501 2A RoHS: Compliant | 485 |
|
$3.4700 / $7.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$3.4200 | Buy Now |
DISTI #
S501-2-R
|
TTI | Cartridge Fuses S501 2A Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.3500 / $3.7800 | Buy Now |
DISTI #
S501-2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: S501-2-R) RoHS: Not Compliant Min Qty: 30 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3664 / $3.7346 | Buy Now |
DISTI #
92K9985
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: 92K9985) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6840 / $1.8300 | Buy Now |
Part Details for S501-2-R
S501-2-R CAD Models
S501-2-R Part Data Attributes:
|
S501-2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S501-2-R
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | TAPE AND REEL | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CSA; CUL; IMQ; MITI/JET; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP |