Part Details for S501-2.5-R by Eaton Bussmann
Overview of S501-2.5-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S501-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P0998
|
Newark | S501 2.5A Buss Fuse |Eaton Bussmann S501-2.5-R Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.4100 / $5.6100 | Buy Now |
DISTI #
51K9864
|
Newark | S501 2.5A Buss Fuse/Bulk Rohs Compliant: Yes |Eaton Bussmann S501-2.5-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $6.1300 | Buy Now |
DISTI #
283-S501-2.5-R-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5280 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL/VDE/cULus RoHS: Compliant |
10 In Stock |
|
$3.2900 / $4.9200 | Buy Now |
DISTI #
000000000001626379
|
Sager | Cartridge Fuses S501 2.5A | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL/VDE/cULus RoHS: Compliant |
10 In Stock |
|
$3.2900 / $4.9200 | Buy Now |