Part Details for S501-400-R by Eaton Corporation
Overview of S501-400-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S501-400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S501-400-R
|
Avnet Americas | Fuse Miniature 0.4A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: S501-400-R) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7632 / $4.1748 | Buy Now |
DISTI #
504-S501-400-R
|
Mouser Electronics | Cartridge Fuses S501 400MA RoHS: Compliant | 15 |
|
$5.2500 / $8.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.8200 | Buy Now |
Part Details for S501-400-R
S501-400-R CAD Models
S501-400-R Part Data Attributes
|
S501-400-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S501-400-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for S501-400-R
This table gives cross-reference parts and alternative options found for S501-400-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S501-400-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S501-400 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder | Cooper Industries | S501-400-R vs S501-400 |