There are no models available for this part yet.
Overview of S501-80 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for S501-80 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Ceramic | Alternative Product Available |
|
$0 | Buy Now |