Part Details for S50450 by Microchip Technology Inc
Overview of S50450 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S50450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9360
|
Newark | Std Rectifier Do-9 Rohs Compliant: Yes |Microchip S50450 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.3600 / $137.6400 | Buy Now |
DISTI #
150-S50450-ND
|
DigiKey | STD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.6408 | Buy Now |
DISTI #
S50450
|
Avnet Americas | Diode Module Power Rectifier Single 500V 300A 2-Pin DO-205AB - Bulk (Alt: S50450) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$132.3600 / $148.2400 | Buy Now |
DISTI #
579-S50450
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$148.2400 | Order Now |
DISTI #
S50450
|
Microchip Technology Inc | Std Rectifier _ DO-9, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$148.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$147.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$134.2000 / $393.8700 | Buy Now | |
DISTI #
S50450
|
Avnet Americas | Diode Module Power Rectifier Single 500V 300A 2-Pin DO-205AB - Bulk (Alt: S50450) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$132.3600 / $148.2400 | Buy Now |
|
NAC | Std Rectifier, DO-9 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$129.1200 / $151.2600 | Buy Now |
|
Master Electronics | 0 |
|
$134.2000 / $393.8700 | Buy Now |