Part Details for S505-1-R by Eaton Bussmann
Overview of S505-1-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S505-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0004
|
Newark | Fuse, Antisurge, 1A, Blow Characteristic:Time Delay, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S505 Series, Breaking Capacity Current Ac:1.5Ka Rohs Compliant: Yes |Eaton Bussmann S505-1-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28261 |
|
$0.0690 | Buy Now |
DISTI #
283-S505-1-R-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6292 / $7.6500 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant |
985 Partner Stock |
|
$3.1100 / $4.2300 | Buy Now |
DISTI #
S505-1-R
|
TME | Fuse: fuse, time-lag, 1A, 250VAC, ceramic,cylindrical, 5x20mm, S505 Min Qty: 5 | 0 |
|
$4.8100 | RFQ |
DISTI #
000000000001626411
|
Sager | Cartridge Fuses S505 1A | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant |
985 Partner Stock |
|
$3.1100 / $4.2300 | Buy Now |