Part Details for S505-3.15-R by Eaton Bussmann
Overview of S505-3.15-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S505-3.15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0007
|
Newark | Fuse, Antisurge, 3.15A, Blow Characteristic:Time Delay, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S505 Series, Breaking Capacity Current Ac:1.5Ka Rohs Compliant: Yes |Eaton Bussmann S505-3.15-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8911 |
|
$0.6550 / $1.7600 | Buy Now |
DISTI #
31P1028
|
Newark | Cartridge Fuses S505 3.15A |Eaton Bussmann S505-3.15-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.4000 | Buy Now |
DISTI #
2266-S505-3.15-R-ND
|
DigiKey | FUSE CERAMIC 3.15A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1031 In Stock |
|
$3.5200 | Buy Now |
DISTI #
283-S505-3.15-R-ND
|
DigiKey | FUSE CERAMIC 3.15A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4100 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant |
1031 Partner Stock |
|
$3.1700 / $4.3100 | Buy Now |
DISTI #
000000000001626417
|
Sager | Cartridge Fuses S505 3.15A Min Qty: 5 | 0 |
|
$3.3600 / $3.9500 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant |
1031 Partner Stock |
|
$3.1700 / $4.3100 | Buy Now |