Part Details for S505-5A by Eaton Bussmann
Overview of S505-5A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S505-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F5319
|
Newark | Fuses, Fuse Type: Time Delay, Series: S505, Current Rating: 5A Rohs Compliant: No |Eaton Bussmann S505-5A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic |
5 Partner Stock |
|
$7.3800 / $8.1200 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic |
5 Partner Stock |
|
$7.3800 / $8.1200 | Buy Now |