Part Details for S505-8-R by Eaton Corporation
Overview of S505-8-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S505-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S505-8-R
|
Avnet Americas | Fuse Miniature 8A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: S505-8-R) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5328 / $3.9192 | Buy Now |
DISTI #
504-S505-8-R
|
Mouser Electronics | Cartridge Fuses 250V 8A Time Delay Ceramic Tube 5X20MM RoHS: Compliant | 63 |
|
$3.8700 / $7.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.5900 | Buy Now |
DISTI #
S505-8-R
|
TTI | Cartridge Fuses 250V 8A Time Delay Ceramic Tube 5X20MM Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.5900 / $4.0400 | Buy Now |
Part Details for S505-8-R
S505-8-R CAD Models
S505-8-R Part Data Attributes:
|
S505-8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S505-8-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 228 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CUL; CQC; IEC; IMQ; PSEJET; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for S505-8-R
This table gives cross-reference parts and alternative options found for S505-8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S505-8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.1009 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 8A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | S505-8-R vs 34.1009 |
0001.2532 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | S505-8-R vs 0001.2532 |
MI5FCP25V8 | Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | S505-8-R vs MI5FCP25V8 |
UDA-P008 | Electric Fuse, | Conquer Electronics Co Ltd | S505-8-R vs UDA-P008 |
UBM-P008 | Electric Fuse, | Conquer Electronics Co Ltd | S505-8-R vs UBM-P008 |
UBM008 | Electric Fuse, Very Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | S505-8-R vs UBM008 |
160516.8GT | Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, MINIATURE, | SIBA Fuses | S505-8-R vs 160516.8GT |
0216008.MRET1P | Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | S505-8-R vs 0216008.MRET1P |
MI5HF25V8 | Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | S505-8-R vs MI5HF25V8 |
GSD-V8 | Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | S505-8-R vs GSD-V8 |