Part Details for S506-2-5-R by Eaton Bussmann
Overview of S506-2-5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S506-2-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4026
|
Newark | Cartridge Fuse, 2.5A, 5Mm X 20Mm, 250V Rohs Compliant: Yes |Eaton Bussmann S506-2-5-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1077 |
|
$3.8900 / $5.6600 | Buy Now |
DISTI #
S506-2-5-R
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, cylindrical,glass, 5x20mm, S506 Min Qty: 5 | 0 |
|
$4.3100 | RFQ |
DISTI #
4034797
|
element14 Asia-Pacific | CARTRIDGE FUSE, 2.5A, 5MM X 20MM, 250V RoHS: Compliant Min Qty: 1 Container: Each | 1077 |
|
$3.0777 / $7.1297 | Buy Now |
DISTI #
4034797
|
Farnell | CARTRIDGE FUSE, 2.5A, 5MM X 20MM, 250V RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 1077 |
|
$11.0475 / $14.4920 | Buy Now |