Part Details for S506-200MA by Eaton Bussmann
Overview of S506-200MA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S506-200MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3036
|
Newark | Fuse, Antisurge, 200Ma, Blow Characteristic:Time Delay, Fuse Current:200Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S506 Series, Breaking Capacity Current Ac:35A, Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S506-200MA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1145 |
|
$0.3420 / $0.4160 | Buy Now |
DISTI #
1241964
|
element14 Asia-Pacific | FUSE, ANTISURGE, 200MA RoHS: Compliant Min Qty: 10 Container: Each | 1145 |
|
$0.6614 / $1.5131 | Buy Now |
DISTI #
1241964
|
Farnell | FUSE, ANTISURGE, 200MA RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Each | 1145 |
|
$0.4321 / $0.5385 | Buy Now |