-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 8A, 80A (IR), 5x20mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S506-8-R
|
Avnet Americas | Fuse Miniature 8A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: S506-8-R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4928 / $4.9842 | Buy Now |
DISTI #
504-S506-8-R
|
Mouser Electronics | Cartridge Fuses S506 8A RoHS: Compliant | 38 |
|
$4.3800 / $10.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.5600 | Buy Now |
DISTI #
67546745
|
Verical | Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 270 |
|
$6.0060 / $7.7610 | Buy Now |
DISTI #
S506-8-R
|
TTI | Cartridge Fuses S506 8A Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.3900 / $4.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S506-8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S506-8-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 8A, 80A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80 A | |
Rated Current | 8 A | |
Reference Standard | BSI, CSA, IMQ, PSE, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |