Part Details for S51S20A by Altech Corporation
Overview of S51S20A by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S51S20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S51S20A-ND
|
DigiKey | PIN & SLEEVEPLUG20A120208V 4P 5W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1900 | Buy Now |
DISTI #
845-S51S20A
|
Mouser Electronics | AC Power Plugs & Receptacles Pin & Sleeve Plug,20A,120/208V | 0 |
|
$37.7400 / $40.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$28.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$30.0700 / $39.7500 | Buy Now |
|
Powell Electronics | Pin & Sleeve Plug,20A,120/208V Min Qty: 1 | 2 |
|
$37.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$30.0700 / $39.7500 | Buy Now |
DISTI #
10108121
|
TestEquity LLC | Altech S51S20A IP44 Splashproof Plug, Blue, 4P/5W Poles, 20A, 120/208V AC | 0 |
|
$43.4300 | Buy Now |
Part Details for S51S20A
S51S20A CAD Models
S51S20A Part Data Attributes
|
S51S20A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
S51S20A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |