Part Details for S520-12-5-R by Eaton Bussmann
Overview of S520-12-5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S520-12-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9000
|
Newark | Fuse, Cartridge, Fast Acting, 12.5A/250V, Blow Characteristic:Fast Acting, Fuse Current:12.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S520 Series Rohs Compliant: Yes |Eaton Bussmann S520-12-5-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $7.8800 | Buy Now |
DISTI #
283-S520-12-5-R-ND
|
DigiKey | FUSE CERAMIC 12.5A 420VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5076 / $9.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $5.3600 | Buy Now |
DISTI #
000000000006247682
|
Sager | Cartridge Fuses S520 420Vac, 12.5A, standard | 0 |
|
Buy Now |