Part Details for S53.55A by Altech Corporation
Overview of S53.55A by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S53.55A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S53.55A-ND
|
DigiKey | PIN & SLEEVEPLUG60A277480V 4P 5W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.1500 | Buy Now |
DISTI #
845-S5355A
|
Mouser Electronics | Conduit Fittings & Accessories Pin & Sleeve Plug,60A,277/480V | 0 |
|
$151.0600 / $163.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$124.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.7500 / $159.0500 | Buy Now |
DISTI #
10108139
|
TestEquity LLC | Altech S53.55A Pin & Sleeve Plug,60A,277/480V 4P/ 5W, 7h, Red, IP67, cUL | 0 |
|
$186.0900 | Buy Now |