Part Details for S54181Q by NXP Semiconductors
Overview of S54181Q by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for S54181Q
S54181Q CAD Models
S54181Q Part Data Attributes
|
S54181Q
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54181Q
NXP Semiconductors
IC TTL/H/L SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQFP24, Arithmetic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | |
Family | TTL/H/L | |
JESD-30 Code | R-CQFP-F24 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 127 mA | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD |
Alternate Parts for S54181Q
This table gives cross-reference parts and alternative options found for S54181Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54181Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC85M96G4 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | S54181Q vs CD74HC85M96G4 |
HD74HC182RPEL | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PICTH, PLASTIC, SOP-16 | Renesas Electronics Corporation | S54181Q vs HD74HC182RPEL |
SN54HC682J | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | S54181Q vs SN54HC682J |
SN74LS283NSR | 4-Bit Binary Full Adders With Fast Carry 16-SO 0 to 70 | Texas Instruments | S54181Q vs SN74LS283NSR |
S9324W | Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, CQFP16 | Signetics | S54181Q vs S9324W |
M38510/32901SDA | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | S54181Q vs M38510/32901SDA |
SN5483AW-00 | TTL/H/L SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | S54181Q vs SN5483AW-00 |
AM25LS381DCB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | S54181Q vs AM25LS381DCB |
AM25LS381DM | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | S54181Q vs AM25LS381DM |
AM2902ADMB | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | S54181Q vs AM2902ADMB |