| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54LS27DM | National Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | S54LS27F vs 54LS27DM |
| SN54LS27J | Texas Instruments | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | S54LS27F vs SN54LS27J |
| 54LS27DM | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | S54LS27F vs 54LS27DM |
| 54LS27DM | Rochester Electronics LLC | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | S54LS27F vs 54LS27DM |
Part Details for S54LS27F by Signetics
Results Overview of S54LS27F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S54LS27F Information
S54LS27F by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: S54LS27F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
S54LS27F Part Data Attributes
|
|
S54LS27F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS27F
Signetics
NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 6.8 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for S54LS27F
This table gives cross-reference parts and alternative options found for S54LS27F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS27F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.