Part Details for S5668-02 by Hamamatsu Photonics
Overview of S5668-02 by Hamamatsu Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S5668-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$304.3969 | Buy Now |
Part Details for S5668-02
S5668-02 CAD Models
S5668-02 Part Data Attributes
|
S5668-02
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S5668-02
Hamamatsu Photonics
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | COMMON CATHODE, 16 ELEMENTS | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 10 V | |
Shape | RECTANGULAR | |
Size | 25 mm |
Alternate Parts for S5668-02
This table gives cross-reference parts and alternative options found for S5668-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5668-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5668-021 | Optoelectronic Device, PLASTIC PACKAGE-18 | Hamamatsu Photonics | S5668-02 vs S5668-021 |