Part Details for S58-A04-MMR001 by NorComp
Overview of S58-A04-MMR001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S58-A04-MMR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4950
|
Newark | Adapter, 4Pos M12 Plug-Plug, A Code, Adapter Type/Style:-, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:4 Position M12 Plug, Convert To Splitter:4 Position M12 Plug, Adapter Body Color:Black Rohs Compliant: Yes |Norcomp S58-A04-MMR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2000 / $38.6500 | Buy Now |
DISTI #
37-S58-A04-MMR001-ND
|
DigiKey | M12 // SADPT // 4P // A // MM Min Qty: 1 Lead time: 24 Weeks Container: Bag |
1 In Stock |
|
$26.6429 / $47.6900 | Buy Now |
DISTI #
636-S58-A04-MMR001
|
Mouser Electronics | Circular Metric Connectors M12/SADPT/4P/A/MM RoHS: Compliant | 28 |
|
$26.6400 / $42.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$32.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1600 / $39.6100 | Buy Now |