There are no models available for this part yet.
Overview of S58-A05-MFR001 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S58-A05-MFR001 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK4951
|
Newark | Adapter, 5Pos M12 Plug-Rcpt, A Code, Adapter Type/Style:-, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:5 Position M12 Plug, Convert To Splitter:5 Position M12 Receptacle, Adapter Body Color:Black Rohs Compliant: Yes |Norcomp S58-A05-MFR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$28.9600 / $33.5000 | Buy Now | |
DISTI #
37-S58-A05-MFR001-ND
|
DigiKey | M12 // SADPT // 5P // A // MF Min Qty: 1 Lead time: 24 Weeks Container: Bag |
7 In Stock |
|
$28.2128 / $50.4400 | Buy Now | |
DISTI #
636-S58-A05-MFR001
|
Mouser Electronics | Circular Metric Connectors M12/SADPT/5P/A/MF RoHS: Compliant | 19 |
|
$28.2100 / $45.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$34.2200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0400 / $42.1600 | Buy Now |
CAD Models for S58-A05-MFR001 by NorComp
Part Data Attributes for S58-A05-MFR001 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CIRCULAR CONNECTOR ADAPTER
|