Part Details for S58-A08-MMR001 by NorComp
Overview of S58-A08-MMR001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S58-A08-MMR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4954
|
Newark | Adapter, 8Pos M12 Plug-Plug, A Code, Adapter Type/Style:-, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:8 Position M12 Plug, Convert To Splitter:8 Position M12 Plug, Adapter Body Color:Black Rohs Compliant: Yes |Norcomp S58-A08-MMR001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$29.8500 | Buy Now |
DISTI #
37-S58-A08-MMR001-ND
|
DigiKey | M12 // SADPT // 8P // A // MM Min Qty: 1 Lead time: 24 Weeks Container: Bag |
14 In Stock |
|
$28.8330 / $30.3000 | Buy Now |
DISTI #
636-S58-A08-MMR001
|
Mouser Electronics | Circular Metric Connectors M12 8 Position Male A-Code Straight to Male A-Code RoHS: Compliant | 20 |
|
$31.6000 / $42.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$36.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.1200 / $61.4000 | Buy Now |