Part Details for S5B-PH-K-S by JST Manufacturing
Overview of S5B-PH-K-S by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5B-PH-K-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1722-ND
|
DigiKey | CONN HEADER R/A 5POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
60853 In Stock |
|
$0.1021 / $0.2800 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 76 |
|
$0.1532 / $0.2298 | Buy Now |
DISTI #
S5B-PH-K-S
|
TME | Socket, wire-board, male, PH, 2mm, PIN: 5, THT, 100V, 2A, -25÷85°C Min Qty: 5 | 1192 |
|
$0.1420 / $0.2470 | Buy Now |
Part Details for S5B-PH-K-S
S5B-PH-K-S CAD Models
S5B-PH-K-S Part Data Attributes
|
S5B-PH-K-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S5B-PH-K-S
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S5B-PH-K-S
This table gives cross-reference parts and alternative options found for S5B-PH-K-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5B-PH-K-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5B-PH-K-K(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S5B-PH-K-S vs S5B-PH-K-K(LF)(SN) |