Part Details for S5D-M3/57T by Vishay Intertechnologies
Overview of S5D-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5D-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1485
|
Newark | 5A,200V, gpp Std, Smc Rect |Vishay S5D-M3/57T Min Qty: 6800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1860 | Buy Now |
DISTI #
S5D-M3/57T
|
Avnet Americas | 5A,200V,GPP STD, SM RECT - Tape and Reel (Alt: S5D-M3/57T) RoHS: Compliant Min Qty: 6800 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1610 | Buy Now |
DISTI #
78-S5D-M357T
|
Mouser Electronics | Rectifiers 5A,200V,GPP STD, SM Rect RoHS: Compliant | 0 |
|
$0.1170 / $0.1320 | Order Now |
DISTI #
S5D-M3/57T
|
TTI | Rectifiers 5A,200V,GPP STD, SM Rect RoHS: Compliant pbFree: Pb-Free Min Qty: 6800 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1290 | Buy Now |
DISTI #
S5D-M3/57T
|
Avnet Americas | 5A,200V,GPP STD, SM RECT - Tape and Reel (Alt: S5D-M3/57T) RoHS: Compliant Min Qty: 6800 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1610 | Buy Now |
Part Details for S5D-M3/57T
S5D-M3/57T CAD Models
S5D-M3/57T Part Data Attributes:
|
S5D-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S5D-M3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S5D-M3/57T
This table gives cross-reference parts and alternative options found for S5D-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5D-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5DL | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | S5D-M3/57T vs S5DL |
S5D-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S5D-M3/57T vs S5D-M3/9AT |
S5DL-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | S5D-M3/57T vs S5DL-TP-HF |
FS5DHE3TRTB | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | S5D-M3/57T vs FS5DHE3TRTB |
S5D-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | S5D-M3/57T vs S5D-T3-LF |