Part Details for S5G by General Diode Corp
Overview of S5G by General Diode Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for S5G
S5G CAD Models
S5G Part Data Attributes
|
S5G
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
S5G
General Diode Corp
Rectifier Diode, 1 Element, 0.06A, 30V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.06 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO |