Part Details for S5GHE3-A/H by Vishay Intertechnologies
Overview of S5GHE3-A/H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5GHE3-A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5GHE3-A/H
|
TTI | Rectifiers 5A 400V DO214AB pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 127500 In Stock |
|
$0.1130 / $0.1180 | Buy Now |
DISTI #
S5GHE3-A/H
|
TME | Diode: rectifying, SMD, 400V, 5A, DO214AB,SMC, Ufmax: 1.15V Min Qty: 3 | 0 |
|
$0.2030 / $0.3060 | RFQ |