Part Details for S5J by Taitron Components Inc
Overview of S5J by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for S5J
S5J CAD Models
S5J Part Data Attributes:
|
S5J
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
S5J
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S5J
This table gives cross-reference parts and alternative options found for S5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES5JB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5J vs ES5JB-HF |
S5JC-KM6G | Rectifier Diode, | Taiwan Semiconductor | S5J vs S5JC-KM6G |
US5JB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5J vs US5JB-HF |
CPD20-CMR5H-06 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | S5J vs CPD20-CMR5H-06 |
CMR5H-06PBFREE | Rectifier Diode, | Central Semiconductor Corp | S5J vs CMR5H-06PBFREE |
S5JC-K | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S5J vs S5JC-K |
CMR5H-06 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | S5J vs CMR5H-06 |
S5JHV6G | Rectifier Diode, | Taiwan Semiconductor | S5J vs S5JHV6G |
S5JC-KR7G | Rectifier Diode, | Taiwan Semiconductor | S5J vs S5JC-KR7G |
CMR5H-06TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S5J vs CMR5H-06TIN/LEAD |