Part Details for S5JC by Diodes Incorporated
Overview of S5JC by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM) RoHS: Not Compliant |
|
|
RFQ |
Part Details for S5JC
S5JC CAD Models
S5JC Part Data Attributes
|
S5JC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S5JC
Diodes Incorporated
Rectifier Diode, 1 Element, 5A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for S5JC
This table gives cross-reference parts and alternative options found for S5JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS360BT3G | 600 V, 3.0 A Ultrafast Rectifier, SMB, 2500-REEL | onsemi | S5JC vs MURS360BT3G |
S5JC-7 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | S5JC vs S5JC-7 |
30BF60TRPBF | 3A, SILICON, RECTIFIER DIODE, DO-214AB | Infineon Technologies AG | S5JC vs 30BF60TRPBF |
RS3JHR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S5JC vs RS3JHR6G |
NSF03A60TRRH | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, FLATPAK-2 | Nihon Inter Electronics Corporation | S5JC vs NSF03A60TRRH |
STTB206S | 2A, 600V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | S5JC vs STTB206S |
ER3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | S5JC vs ER3J |
FR3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | S5JC vs FR3J |
RS3JM6 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | S5JC vs RS3JM6 |
RS3JHR7G | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S5JC vs RS3JHR7G |