Part Details for S5JC_HF by Diodes Incorporated
Overview of S5JC_HF by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5JC_HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-S5JC_HFTR-ND
|
DigiKey | STANDARD RECOVERY RECTIFIER SMC Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0636 / $0.0916 | Buy Now |
DISTI #
S5JC_HF
|
Avnet Americas | USB Type C DP-Alt Mode Linear Redriver USB4.0 20Gbps 4-Channel 32-Pin WLGA T/R - Tape and Reel (Alt: S5JC_HF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0590 | Buy Now |
DISTI #
621-S5JC_HF
|
Mouser Electronics | Rectifiers Standard Recovery Rectifier SMC T&R 3K RoHS: Compliant | 0 |
|
$0.0630 / $0.4200 | Order Now |
Part Details for S5JC_HF
S5JC_HF CAD Models
S5JC_HF Part Data Attributes
|
S5JC_HF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S5JC_HF
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |