Part Details for S5JCTR by SMC Diode Solutions
Overview of S5JCTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5JCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5JCTR-SMC
|
TME | Diode: rectifying, SMD, 600V, 5A, SMC, Ufmax: 1.15V, Ir: 10uA Min Qty: 5 | 0 |
|
$0.0900 / $0.1490 | RFQ |
Part Details for S5JCTR
S5JCTR CAD Models
S5JCTR Part Data Attributes
|
S5JCTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
S5JCTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |