Part Details for S5JHE3-A/H by Vishay Intertechnologies
Overview of S5JHE3-A/H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for S5JHE3-A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5JHE3-A/H
|
TTI | Rectifiers 5A 600V DO214AB pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 85000 In Stock |
|
$0.1480 / $0.2040 | Buy Now |
DISTI #
S5JHE3-A/H
|
TME | Diode: rectifying, SMD, 600V, 5A, DO214AB,SMC, Ufmax: 1.15V Min Qty: 3 | 972 |
|
$0.2140 / $0.3220 | Buy Now |