Part Details for S5K-E3/57T. by Vishay Intertechnologies
Overview of S5K-E3/57T. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5K-E3/57T.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2182
|
Newark | Rectifier, Standard, 5A, 800V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):5A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:2.5µs, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay S5K-E3/57T. RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1075 |
|
$0.3130 / $0.5450 | Buy Now |