-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4852
|
Newark | Rectifier, Single, 1Kv, 5A, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):5A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:100A, rohs Compliant: Yes |Diodes Inc. S5MC-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 594 |
|
$0.2350 / $0.5870 | Buy Now |
DISTI #
S5MC-FDICT-ND
|
DigiKey | DIODE GEN PURP 1KV 5A SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
160596 In Stock |
|
$0.1575 / $0.3900 | Buy Now |
DISTI #
S5MC-13-F
|
Avnet Americas | Diode Switching 1KV 5A 2-Pin SMC T/R - Tape and Reel (Alt: S5MC-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1623000 Factory Stock |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
S5MC-13-F
|
Avnet Americas | Diode Switching 1KV 5A 2-Pin SMC T/R - Tape and Reel (Alt: S5MC-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 1623000 Factory Stock |
|
$0.0985 / $0.1174 | Buy Now |
DISTI #
S5MC-13-F
|
Avnet Americas | Diode Switching 1KV 5A 2-Pin SMC T/R - Tape and Reel (Alt: S5MC-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-S5MC-F
|
Mouser Electronics | Rectifiers 1000V 5A RoHS: Compliant | 13261 |
|
$0.1590 / $0.3900 | Buy Now |
DISTI #
70438475
|
RS | Diode Switching 1KV 5A 2Pin SMC | Diodes Inc S5MC-13-F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4000 / $0.5200 | RFQ |
|
Future Electronics | S5MC Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Future Electronics | S5MC Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1380 | Buy Now |
|
Bristol Electronics | 5904 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy