Part Details for S5MS-E3/57T by Vishay Intertechnologies
Overview of S5MS-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5MS-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3506
|
Newark | 5A,1000V, std Gpp Smc Photovoltaic Sola |Vishay S5MS-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1720 | Buy Now |
DISTI #
S5MS-E3/57T
|
Avnet Americas | Diode Switching 1KV 1.6A 2-Pin SMC T/R - Tape and Reel (Alt: S5MS-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 18700 |
|
$0.0955 / $0.1413 | Buy Now |
DISTI #
78-S5MS-E357T
|
Mouser Electronics | Rectifiers 5A,1000V,STD GPP SMC Photovoltaic solar RoHS: Compliant | 0 |
|
$0.1170 / $0.4800 | Order Now |
|
Future Electronics | 5A,1000V,STD GPP SMC Photovoltaic solar RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 2550Reel |
|
$0.0951 / $0.1100 | Buy Now |
|
Future Electronics | 5A,1000V,STD GPP SMC Photovoltaic solar RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.0951 / $0.1100 | Buy Now |
DISTI #
S5MS-E3/57T
|
TTI | Rectifiers 5A,1000V,STD GPP SMC Photovoltaic solar pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 17000 In Stock |
|
$0.0970 / $0.1110 | Buy Now |
DISTI #
S5MS-E3/57T
|
Avnet Americas | Diode Switching 1KV 1.6A 2-Pin SMC T/R - Tape and Reel (Alt: S5MS-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 18700 |
|
$0.0955 / $0.1413 | Buy Now |
DISTI #
S5MS-E3/57T
|
EBV Elektronik | (Alt: S5MS-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S5MS-E3/57T
S5MS-E3/57T CAD Models
S5MS-E3/57T Part Data Attributes:
|
S5MS-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S5MS-E3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S5MS-E3/57T
This table gives cross-reference parts and alternative options found for S5MS-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5MS-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5MS-E3/9AT | DIODE 1.6 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S5MS-E3/57T vs S5MS-E3/9AT |