Part Details for S6-40-C by Panduit Corp
Overview of S6-40-C by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6-40-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13149-ND
|
DigiKey | CBL TIE LOCKING NAT 40LBS 5.51" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
48800 In Stock |
|
$0.0213 / $0.0241 | Buy Now |
DISTI #
S6-40-C
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 40lbs 5.51inch -40to 85°C Nylon 6.6Natural 100-Pack Bulk - Bulk (Alt: S6-40-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0199 | Buy Now |
DISTI #
644-S6-40-C
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 5.51 L 40LB NYL6.6 RoHS: Compliant | 994 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
71264104
|
RS | StrongHold Cable Tie, 5.51L (140mm), Intermediate, Nylon, Natural | Panduit S6-40-C RoHS: Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 600 |
|
$0.0490 / $0.0580 | Buy Now |
DISTI #
PANS6-40-C
|
Heilind Electronics | STRONGHOLD CABLE TIE, 5.51L 14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
14000 In Stock 749900 Factory Stock |
|
$0.0295 / $0.0328 | Buy Now |
DISTI #
S6-40-C
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 40lbs 5.51inch -40to 85°C Nylon 6.6Natural 100-Pack Bulk - Bulk (Alt: S6-40-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0199 | Buy Now |
DISTI #
S6-40-C
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 40lbs 5.51inch -40to 85°C Nylon 6.6Natural 100-Pack Bulk - Bulk (Alt: S6-40-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0199 | Buy Now |
DISTI #
000000000005648846
|
Sager | Cable Ties GP CONTR TIES NAT 5.51 L 40LB NYL6.6 Min Qty: 1000 | 0 |
|
$0.0210 / $0.0274 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14000 In Stock 749900 Factory Stock |
|
$0.0295 / $0.0328 | Buy Now |
Part Details for S6-40-C
S6-40-C CAD Models
S6-40-C Part Data Attributes
|
S6-40-C
Panduit Corp
Buy Now
|
Compare Parts:
S6-40-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |