Part Details for S6045-01 by Hamamatsu Photonics
Overview of S6045-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for S6045-01
S6045-01 CAD Models
S6045-01 Part Data Attributes
|
S6045-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S6045-01
Hamamatsu Photonics
Avalanche Photodiode Detector, Through Hole Mount, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Body Height | 3.7 mm | |
Body Length or Diameter | 5.4 mm | |
Dark Current-Max | 0.05 nA | |
Fiber Optic Device Type | AVELANCHE PHOTODIODE DETECTOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 800 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |