There are no models available for this part yet.
Overview of S611E by Swanstrom Tools USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S611E by Swanstrom Tools USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-1173-ND
|
DigiKey | CUTTER OVAL FLSH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$74.3267 / $87.2800 | Buy Now | |
DISTI #
738PL611
|
Techni-Tool, Inc. | Swanstrom S611E Cutter, Diagonal, Oval Head, Flush Cut, ESD-Safe, Ergonomic, 12 AWG, 6.33" OAL | 15 |
|
$77.1700 | Buy Now | |
DISTI #
738PL611
|
TestEquity LLC | Swanstrom S611E Cutter, Diagonal, Oval Head, Flush Cut, ESD-Safe, Ergonomic, 12 AWG, 6.33" OAL | 15 |
|
$77.1700 | Buy Now |