Part Details for S6310-3340-NA by Transition Networks Inc
Overview of S6310-3340-NA by Transition Networks Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3340P-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3340P-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3340P-333 | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137 |
Price & Stock for S6310-3340-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | POTS COPPER TO FIBER MC, ION SA, SFP, WITH -NA PWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$648.6400 | Buy Now |
|
Neutron USA | POTS COPPER TO FIBER MC, ION SA, SFP, WITH -NA PWR | 0 |
|
$517.0000 | Buy Now |