Part Details for S6428-01 by Hamamatsu Photonics
Overview of S6428-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for S6428-01
S6428-01 CAD Models
S6428-01 Part Data Attributes
|
S6428-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S6428-01
Hamamatsu Photonics
Optoelectronic Device, 6 X 8 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | 6 X 8 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH SENSITIVITY | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Dark Current-Max | 0.02 nA | |
Infrared Range | NO | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Peak Wavelength | 460 nm | |
Reverse Breakdown Voltage-Min | 10 V | |
Shape | RECTANGULAR | |
Size | 2.8 mm |