Part Details for S6540 by Fix&Fasten
Overview of S6540 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S6540
|
TME | Terminals cover, 6.5mm, Ø: 4mm, straight, L: 24mm, natural / azure Min Qty: 20 | 19980 |
|
$0.0253 / $0.0484 | Buy Now |