Part Details for S66021210 by Simpson Electric
Overview of S66021210 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S66021210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-S66021210
|
Mouser Electronics | Analog Panel Meters TOTL, 240VAC, PLSE, 2R, 12V | 0 |
|
$401.3600 / $444.2200 | Order Now |
|
Onlinecomponents.com | Counter Totl, 240Vac, Plse, 2R, 12V | 0 |
|
$375.0000 / $386.4800 | Buy Now |