Part Details for S661-1-1-0-0-0 by Simpson Electric
Overview of S661-1-1-0-0-0 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS66120YBGR | Texas Instruments | USB-C/PD high voltage power switch for sink with 3.3V dead battery LDO 28-DSBGA -10 to 85 | |
PTPS66121A0YBGR | Texas Instruments | USB-C/PD high voltage power switch for sink with 5V dead battery LDO | |
TPS66121YBGR | Texas Instruments | USB-C/PD high voltage power switch for sink with 5V dead battery LDO 28-DSBGA -10 to 85 |
Price & Stock for S661-1-1-0-0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7510
|
Newark | Rate Counter, No. Of Digits/Alpha:6, Digit Height:14.2Mm, Supply Voltage Min:108Vac, Supply Voltage Max:264Vac, Panel Cutout Height:44.96Mm, Panel Cutout Width:91.95Mm, Operating Temperature Min:0°C, Operating Temperature Max:40°C Rohs Compliant: Na |Simpson S661-1-1-0-0-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.9700 | Buy Now |
DISTI #
529-S661-1-1-0-0-0
|
Mouser Electronics | Frequency Counters S661 SERIES COUNTER RoHS: Not Compliant | 0 |
|
$318.9700 | Order Now |
DISTI #
70209752
|
RS | Panel Meter, Rate Ind, Elec, LED, Cut-Out 3.62x1.77", 6 Dig, 0.56" DigH, PBT-ABS | Simpson S661-1-1-0-0-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$289.9400 / $322.1600 | RFQ |