Part Details for S681K29Y5PN63J5R by Vishay Intertechnologies
Overview of S681K29Y5PN63J5R by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S681K29Y5PN63J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0111
|
Newark | Cap, Disc, Y5P, 680Pf, 1Kv, Radial, Capacitance:680Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5P, Lead Spacing:5Mm, Capacitor Terminals:Pc Pin, Product Range:S Series Vishay Rohs Compliant: Yes |Vishay S681K29Y5PN63J5R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5982 |
|
$0.1300 / $0.3390 | Buy Now |
DISTI #
74AJ3190
|
Newark | Disc Capacitor, 680Pf, 1Kv, Radial Rohs Compliant: Yes |Vishay S681K29Y5PN63J5R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0800 / $0.2640 | Buy Now |
DISTI #
S681K29Y5PN63J5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 680 pF, 1 kV, ± 10%, Y5P, 5 mm, PC Pin - Bulk (Alt: S681K29Y5PN63J5R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8507 |
|
$0.0344 | Buy Now |
DISTI #
93K0111
|
Avnet Americas | Single Layer Ceramic Capacitor, 680 pF, 1 kV, ± 10%, Y5P, 5 mm, PC Pin - Bulk (Alt: 93K0111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 5982 Partner Stock |
|
$0.1010 / $0.2560 | Buy Now |
DISTI #
594-S681K29Y5PN63J5R
|
Mouser Electronics | Ceramic Disc Capacitors 680pF 1000V 10% Y5P 5.0mm LS RoHS: Compliant | 15522 |
|
$0.0530 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0531 | Buy Now |
DISTI #
S681K29Y5PN63J5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 680 pF, 1 kV, ± 10%, Y5P, 5 mm, PC Pin - Bulk (Alt: S681K29Y5PN63J5R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8507 |
|
$0.0344 | Buy Now |
DISTI #
93K0111
|
Avnet Americas | Single Layer Ceramic Capacitor, 680 pF, 1 kV, ± 10%, Y5P, 5 mm, PC Pin - Bulk (Alt: 93K0111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 5982 Partner Stock |
|
$0.1010 / $0.2560 | Buy Now |
DISTI #
S681K29Y5PN63J5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 680 pF, 1 kV, � 10%, Y5P, 5 mm, PC Pin (Alt: S681K29Y5PN63J5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9128 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for S681K29Y5PN63J5R
S681K29Y5PN63J5R CAD Models
S681K29Y5PN63J5R Part Data Attributes:
|
S681K29Y5PN63J5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S681K29Y5PN63J5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for S681K29Y5PN63J5R
This table gives cross-reference parts and alternative options found for S681K29Y5PN63J5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S681K29Y5PN63J5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S681K29Y5PN6TJ5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S681K29Y5PN63J5R vs S681K29Y5PN6TJ5R |