Part Details for S6B-XH-A-1 (LF)(SN) by JST Manufacturing
Overview of S6B-XH-A-1 (LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6B-XH-A-1 (LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S6B-XH-A-1
|
TME | Socket, wire-board, male, XH, 2.5mm, PIN: 6, THT, 250V, 3A, -25÷85°C Min Qty: 5 | 3928 |
|
$0.2020 / $0.3540 | Buy Now |