-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K8082
|
Newark | Wire-To-Board Connector, Side Entry, Zh Series, Through Hole, Header, 6, 1.5 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S6B-ZR(LF)(SN) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1901 |
|
$0.1380 / $0.2400 | Buy Now |
|
Future Electronics | ZH Series 5 Position 2 mm Pitch Through Hole Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4986Box |
|
$0.1350 / $0.1600 | Buy Now |
DISTI #
JSTS6B-ZR(LF)(SN)
|
Heilind Electronics | ROHS COMPLIANT | Americas - 1507 in Stock |
|
$0.1405 / $0.1798 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, PRESS FIT TERMINAL | 820 |
|
$0.3400 / $0.8500 | Buy Now |
DISTI #
JSTS6B-ZR(LF)(SN)
|
Interstate Connecting Components | ROHS COMPLIANT | 351 |
|
$0.1405 / $0.1798 | Buy Now |
|
LCSC | 1x6P 6P 1 1.5mm 6 Brass Right-Angle Push-PullP1.5mm Wire To Board Connector ROHS | 45595 |
|
$0.0496 / $0.1013 | Buy Now |
DISTI #
S6B-ZR
|
Maritex | Header for PCB, pitch 1.50mm, 6-contacts, THT, male, side entry, 50V/1A Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.2190 / $0.3750 | Buy Now |
|
New Advantage Corporation | ZH Series 5 Position 2 mm Pitch Through Hole Side Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1720 / $0.1843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S6B-ZR(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S6B-ZR(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |